KA431LZTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.676
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 1.571
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 1.739
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 1.871
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 11.107
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 1.611
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 1.511
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 1.991
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 1.910
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 3.653
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 1.993
Unit Price: 0,29000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 26.448
Unit Price: 0,51000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 4.857
Unit Price: 0,35000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 5.010
Unit Price: 0,35000 €
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA431LZTF

DigiKey Part Number
KA431LZTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA431LZTF
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KA431LZTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes