Similar



KA378R33TU | |
|---|---|
DigiKey Part Number | KA378R33TU-ND |
Manufacturer | |
Manufacturer Product Number | KA378R33TU |
Description | IC REG LINEAR 3.3V 3A TO220F-4L |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220F-4L |
EDA/CAD Models | KA378R33TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-4 Full Pack | |
Supplier Device Package | TO-220F-4L | |
Base Product Number |


