


MIC29301-3.3WT | |
|---|---|
DigiKey Part Number | 576-2224-ND |
Manufacturer | |
Manufacturer Product Number | MIC29301-3.3WT |
Description | IC REG LINEAR 3.3V 3A TO220-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29301-3.3WT Models |
Category | Voltage Dropout (Max) 0.6V @ 3A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 25 | 3,98360 € | 99,59 € |
| 100 | 3,61530 € | 361,53 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

