Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KA358D | |
|---|---|
DigiKey Part Number | KA358D-ND |
Manufacturer | |
Manufacturer Product Number | KA358D |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KA358D Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2.9 mV | Base Product Number |
Current - Supply 800µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DR2G | onsemi | 18.713 | LM258DR2GOSCT-ND | 0,23000 € | Similar |
| LM2904DR2G | onsemi | 56.056 | LM2904DR2GOSCT-ND | 0,18000 € | Similar |
| LM2904VDR2G | onsemi | 16.340 | LM2904VDR2GOSCT-ND | 0,23000 € | Similar |
| LM358ADR2G | onsemi | 49.322 | LM358ADR2GOSCT-ND | 0,21000 € | Similar |
| MC34072ADR2G | onsemi | 3.969 | MC34072ADR2GOSCT-ND | 0,39000 € | Similar |






