Similar
Similar
Similar
Similar

KA358 | |
|---|---|
DigiKey Part Number | KA358-ND |
Manufacturer | |
Manufacturer Product Number | KA358 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | KA358 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 45 nA | Supplier Device Package 8-DIP |
Voltage - Input Offset 2.9 mV | Base Product Number |
Current - Supply 800µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358DR2G | onsemi | 39.462 | LM358DR2GOSCT-ND | 0,21000 € | Similar |
| CA3240AEZ | Renesas Electronics Corporation | 4 | CA3240AEZ-ND | 5,84000 € | Similar |
| LF353N/NOPB | Texas Instruments | 3.657 | LF353NNS/NOPB-ND | 1,29000 € | Similar |
| LF353P | Texas Instruments | 5.928 | 296-7139-5-ND | 0,75000 € | Similar |
| LM258AP | Texas Instruments | 2.158 | 296-33307-5-ND | 0,31000 € | Similar |




