MFR Recommended

KA3525A | |
|---|---|
DigiKey Part Number | KA3525AFS-ND |
Manufacturer | |
Manufacturer Product Number | KA3525A |
Description | IC REG CTRLR 16DIP |
Customer Reference | |
Detailed Description | Regulator Positive Output DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | KA3525A Models |
Category | Duty Cycle (Max) 49% |
Manufacturer onsemi | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync Yes |
Part Status Obsolete | Control Features Enable, Soft Start |
Output Type Transistor Driver | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Output Phases 1 | Supplier Device Package 16-PDIP |
Voltage - Supply (Vcc/Vdd) 7V ~ 20V | Base Product Number |
Frequency - Switching 60Hz ~ 430kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3525ADWR2G | onsemi | 3.197 | SG3525ADWR2GOSCT-ND | 1,61000 € | MFR Recommended |
| UC3525AN | Texas Instruments | 973 | 296-11216-5-ND | 2,58000 € | Similar |





