
KA334 | |
|---|---|
DigiKey Part Number | KA334-ND |
Manufacturer | |
Manufacturer Product Number | KA334 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | KA334 Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 700 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 28 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-DIP |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 15 mV |

