KA2904DMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 18.713
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 56.056
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 16.340
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 39.462
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 2.912
Unit Price: 0,25000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 32.500
Unit Price: 0,35982 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 832
Unit Price: 7,86000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.420
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 63.430
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.317
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.624
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 315
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.085
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 71.930
Unit Price: 0,22000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2904DMTF

DigiKey Part Number
KA2904DMTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA2904DMTF
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
EDA/CAD Models
KA2904DMTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
26 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
45 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
2.9 mV
Base Product Number
Current - Supply
800µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM258DR2Gonsemi18.713LM258DR2GOSCT-ND0,23000 €Similar
LM2904DR2Gonsemi56.056LM2904DR2GOSCT-ND0,18000 €Similar
LM2904VDR2Gonsemi16.340LM2904VDR2GOSCT-ND0,23000 €Similar
LM358DR2Gonsemi39.462LM358DR2GOSCT-ND0,21000 €Similar
NCV2904DR2Gonsemi2.912NCV2904DR2GOSCT-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes