KA2904D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 21.312
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 67.125
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 16.965
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 8.598
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 3.323
Unit Price: 0,25000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 32.500
Unit Price: 0,36145 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.423
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 63.488
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.317
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.649
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.321
Unit Price: 0,57000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.590
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.541
Unit Price: 0,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 104
Unit Price: 0,25000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2904D

DigiKey Part Number
KA2904D-ND
Manufacturer
Manufacturer Product Number
KA2904D
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
EDA/CAD Models
KA2904D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
45 nA
Voltage - Input Offset
2.9 mV
Current - Supply
800µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes