KA2903DTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 181.033
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 7.631
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 9.086
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 46.768
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 7.438
Unit Price: 0,22000 €
Datasheet

Direct


Texas Instruments
In Stock: 66.627
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.866
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.705
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 26.275
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.062
Unit Price: 1,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.949
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 958
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.409
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 197
Unit Price: 0,32000 €
Datasheet
Comparator Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2903DTF

DigiKey Part Number
KA2903DTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA2903DTF
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
KA2903DTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Differential
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.846 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.846In Stock
Ships from Flip Electronics