KA2807DTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.895
Unit Price: 0,88000 €
Datasheet
Earth Leakage Detector PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2807DTF

DigiKey Part Number
KA2807DTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA2807DTF
Description
IC GROUND FAULT INTERRUPTER 8SOP
Customer Reference
Detailed Description
Earth Leakage Detector PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
KA2807DTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Earth Leakage Detector
Current - Supply
19mA
Voltage - Supply
-
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 234.403 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

234.403In Stock
Ships from Flip Electronics