Earth Leakage Detector PMIC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2807MUX

DigiKey Part Number
488-KA2807MUXTR-ND - Tape & Reel (TR)
488-KA2807MUXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KA2807MUX
Description
PKG DERIVATIVES
Customer Reference
Detailed Description
Earth Leakage Detector PMIC 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Earth Leakage Detector
Current - Supply
19mA
Voltage - Supply
-
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.895
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63400 €6,34 €
250,57280 €14,32 €
1000,50490 €50,49 €
2500,47252 €118,13 €
5000,45302 €226,51 €
1.0000,43694 €436,94 €
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €