
KA258ADTF | |
|---|---|
DigiKey Part Number | KA258ADTFTR-ND - Tape & Reel (TR) KA258ADTFCT-ND - Cut Tape (CT) KA258ADTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KA258ADTF |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KA258ADTF Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 40 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 800µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DR2G | onsemi | 21.276 | LM258DR2GOSCT-ND | 0,23000 € | Direct |
| LM2904DR2G | onsemi | 59.599 | LM2904DR2GOSCT-ND | 0,18000 € | Similar |
| LM2904VDR2G | onsemi | 16.340 | LM2904VDR2GOSCT-ND | 0,23000 € | Similar |
| LM358ADR2G | onsemi | 10.663 | LM358ADR2GOSCT-ND | 0,21000 € | Similar |
| LM358DR2G | onsemi | 46.334 | LM358DR2GOSCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16120 € | 4,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,30000 € | 7,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

