Similar
Similar
Similar

KA258 | |
|---|---|
DigiKey Part Number | KA258-ND |
Manufacturer | |
Manufacturer Product Number | KA258 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | KA258 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 45 nA | Supplier Device Package 8-DIP |
Voltage - Input Offset 2.9 mV | Base Product Number |
Current - Supply 800µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258P | Rochester Electronics, LLC | 24.541 | 2156-LM258P-ND | 0,29000 € | Direct |
| LM258AP | Texas Instruments | 4.908 | 296-33307-5-ND | 0,28000 € | Similar |
| LM358AN/NOPB | Texas Instruments | 5.841 | LM358ANNS/NOPB-ND | 0,87000 € | Similar |
| LM358AP | Texas Instruments | 5.337 | 296-9554-5-ND | 0,26000 € | Similar |
| LM358N/NOPB | Texas Instruments | 22.865 | LM358NNS/NOPB-ND | 0,87000 € | Similar |




