Similar
Similar
Similar
Similar
Similar
Similar
Similar

KA1458D | |
|---|---|
DigiKey Part Number | KA1458D-ND |
Manufacturer | |
Manufacturer Product Number | KA1458D |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KA1458D Models |
Category | Current - Supply 2.3mA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 36 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 80 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM833DR2G | onsemi | 24.690 | LM833DR2GOSCT-ND | 0,28000 € | Similar |
| MC33078DR2G | onsemi | 12.763 | MC33078DR2GOSCT-ND | 0,32000 € | Similar |
| SE5532AD8R2G | onsemi | 0 | 488-SE5532AD8R2GCT-ND | 0,64000 € | Similar |
| BA4558RF-E2 | Rohm Semiconductor | 1.496 | BA4558RF-E2CT-ND | 0,56000 € | Similar |
| BA4560F-E2 | Rohm Semiconductor | 3.419 | BA4560F-E2CT-ND | 0,48000 € | Similar |






