
J113_D27Z | |
|---|---|
DigiKey Part Number | J113_D27Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | J113_D27Z |
Description | JFET N-CH 35V TO92-3 |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 625 mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 100 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |


