JFET N-Channel 35 V 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBFJ113

DigiKey Part Number
MMBFJ113TR-ND - Tape & Reel (TR)
MMBFJ113CT-ND - Cut Tape (CT)
MMBFJ113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBFJ113
Description
JFET N-CH 35V SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
JFET N-Channel 35 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBFJ113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - RDS(On)
100 Ohms
Manufacturer
onsemi
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (V(BR)GSS)
35 V
Supplier Device Package
SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
2 mA @ 15 V
Base Product Number
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
1000,16280 €16,28 €
5000,12176 €60,88 €
1.0000,10852 €108,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08566 €256,98 €
6.0000,07771 €466,26 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €