
J113_D26Z | |
|---|---|
DigiKey Part Number | J113_D26Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | J113_D26Z |
Description | JFET N-CH 35V TO92-3 |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 625 mW Through Hole TO-92-3 |
Category | Resistance - RDS(On) 100 Ohms |
Manufacturer onsemi | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
FET Type N-Channel | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Breakdown (V(BR)GSS) 35 V | Supplier Device Package TO-92-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 2 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 500 mV @ 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBFJ113 | onsemi | 11.898 | MMBFJ113CT-ND | 149,36000 € | Similar |


