ISL9V3040D3S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,25000 €
Datasheet
IGBT 430 V 21 A 150 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 430 V 21 A 150 W Surface Mount TO-252AA
TO-252AA

ISL9V3040D3S

DigiKey Part Number
ISL9V3040D3S-ND
Manufacturer
Manufacturer Product Number
ISL9V3040D3S
Description
IGBT 430V 21A TO-252AA
Customer Reference
Detailed Description
IGBT 430 V 21 A 150 W Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
430 V
Current - Collector (Ic) (Max)
21 A
Vce(on) (Max) @ Vge, Ic
1.6V @ 4V, 6A
Power - Max
150 W
Switching Energy
-
Input Type
Logic
Gate Charge
17 nC
Td (on/off) @ 25°C
-/4.8µs
Test Condition
300V, 1kOhm, 5V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes