


STGD19N40LZ | |
|---|---|
DigiKey Part Number | 497-15310-2-ND - Tape & Reel (TR) 497-15310-1-ND - Cut Tape (CT) 497-15310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD19N40LZ |
Description | IGBT 390V 25A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 390 V 25 A 125 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD19N40LZ Models |
Category | Gate Charge 17 nC |
Manufacturer STMicroelectronics | Td (on/off) @ 25°C 650ns/13.5µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 300V, 10A, 1kOhm, 5V |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 390 V | Grade Automotive |
Current - Collector (Ic) (Max) 25 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 40 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.5V @ 4.5V, 10A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Power - Max 125 W | Supplier Device Package DPAK |
Input Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73073 € | 1.826,83 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

