ISL9R860P2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,38851 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 10,37000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,48240 €
Datasheet

Similar


IXYS
In Stock: 1.004
Unit Price: 3,12000 €
Datasheet

Similar


IXYS
In Stock: 1.984
Unit Price: 5,02000 €
Datasheet

Similar


IXYS
In Stock: 17
Unit Price: 2,16000 €
Datasheet

Similar


Infineon Technologies
In Stock: 560
Unit Price: 2,10000 €
Datasheet

Similar


Power Integrations
In Stock: 411
Unit Price: 0,76000 €
Datasheet

Similar


Power Integrations
In Stock: 644
Unit Price: 0,65000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.985
Unit Price: 0,87000 €
Datasheet

Similar


Power Integrations
In Stock: 297
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.747
Unit Price: 1,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 666
Unit Price: 2,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.000
Unit Price: 1,56000 €
Datasheet
Diode 600 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9R860P2

DigiKey Part Number
ISL9R860P2-ND
Manufacturer
Manufacturer Product Number
ISL9R860P2
Description
DIODE AVALANCHE 600V 8A TO2202
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes