ISL9R3060P2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 634
Unit Price: 37,49000 €
Datasheet

Direct


IXYS
In Stock: 74
Unit Price: 28,29000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 71,76000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 18,54800 €
Datasheet

Similar


IXYS
In Stock: 1.004
Unit Price: 21,54000 €
Datasheet

Similar


Power Integrations
In Stock: 3.349
Unit Price: 5,79000 €

Similar


Panjit International Inc.
In Stock: 1.417
Unit Price: 12,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 14,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 619
Unit Price: 15,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 666
Unit Price: 13,05000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 34,08000 €
Datasheet
Diode 600 V 30A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9R3060P2

DigiKey Part Number
ISL9R3060P2-ND
Manufacturer
Manufacturer Product Number
ISL9R3060P2
Description
DIODE AVALANCHE 600V 30A TO2202
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.880 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.880In Stock
Ships from Rochester Electronics, LLC