IRLR120ATF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,37205 €
Datasheet

Similar


Infineon Technologies
In Stock: 14.667
Unit Price: 1,41000 €
Datasheet
N-Channel 100 V 8.4A (Tc) 2.5W (Ta), 35W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 8.4A (Tc) 2.5W (Ta), 35W (Tc) Surface Mount TO-252AA
TO-252AA

IRLR120ATF

DigiKey Part Number
IRLR120ATF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR120ATF
Description
MOSFET N-CH 100V 8.4A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 8.4A (Tc) 2.5W (Ta), 35W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 35W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
220mOhm @ 4.2A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD4504Alpha & Omega Semiconductor Inc.0785-1479-2-ND0,37205 €Similar
IRLR120NTRPBFInfineon Technologies14.667IRLR120NPBFCT-ND1,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable