HUFA76633S3S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.507
Unit Price: 2,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 20.583
Unit Price: 2,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12
Unit Price: 1,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 3,04000 €
Datasheet
N-Channel 100 V 39A (Tc) 145W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 39A (Tc) 145W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUFA76633S3S

DigiKey Part Number
HUFA76633S3S-ND
Manufacturer
Manufacturer Product Number
HUFA76633S3S
Description
MOSFET N-CH 100V 39A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 39A (Tc) 145W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 39A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1820 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
145W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable