HUFA76439S3ST is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.364
Unit Price: 3,01000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.995
Unit Price: 2,16000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,28620 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.986
Unit Price: 1,85000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 920
Unit Price: 2,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.297
Unit Price: 2,09000 €
Datasheet
N-Channel 60 V 75A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 75A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUFA76439S3ST

DigiKey Part Number
HUFA76439S3ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA76439S3ST
Description
MOSFET N-CH 60V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2745 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
155W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
12mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HUF76439S3STonsemi2.364HUF76439S3STCT-ND3,01000 €Parametric Equivalent
BUK7613-60E,118Nexperia USA Inc.3.9951727-7250-1-ND2,16000 €Similar
IXTA70N075T2IXYS0IXTA70N075T2-ND1,28620 €Similar
PSMN015-60BS,118Nexperia USA Inc.5.9861727-7207-1-ND1,85000 €Similar
PSMN7R6-60BS,118Nexperia USA Inc.1521727-7215-1-ND2,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable