HUFA76439S3S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.770
Unit Price: 2,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12
Unit Price: 2,01000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.986
Unit Price: 1,85000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 920
Unit Price: 2,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.451
Unit Price: 1,97000 €
Datasheet

Similar


STMicroelectronics
In Stock: 546
Unit Price: 2,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.327
Unit Price: 2,09000 €
Datasheet
N-Channel 60 V 75A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 75A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUFA76439S3S

DigiKey Part Number
HUFA76439S3S-ND
Manufacturer
Manufacturer Product Number
HUFA76439S3S
Description
MOSFET N-CH 60V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2745 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
155W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable