HUFA76429D3ST-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 104
Unit Price: 1,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.891
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 42.632
Unit Price: 1,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.161
Unit Price: 1,68000 €
Datasheet
N-Channel 60 V 20A (Tc) 110W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 20A (Tc) 110W (Tc) Surface Mount TO-252AA
TO-252AA

HUFA76429D3ST-F085

DigiKey Part Number
HUFA76429D3ST-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA76429D3ST-F085
Description
MOSFET N-CH 60V 20A TO252AA
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 110W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
110W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
23mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD30N06S4L23ATMA2Infineon Technologies104IPD30N06S4L23ATMA2CT-ND1,24000 €Similar
STD30NF06LT4STMicroelectronics5.891497-4101-1-ND1,70000 €Similar
STD35NF06LT4STMicroelectronics42.632497-7965-1-ND1,85000 €Similar
STD35NF06T4STMicroelectronics4.161497-STD35NF06T4CT-ND1,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types