HUFA76409P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.019
Unit Price: 2,30000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.334
Unit Price: 0,75391 €
Datasheet
N-Channel 60 V 18A (Tc) 49W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA76409P3

DigiKey Part Number
HUFA76409P3-ND
Manufacturer
Manufacturer Product Number
HUFA76409P3
Description
MOSFET N-CH 60V 18A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 18A (Tc) 49W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
485 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
49W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
62mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP36NF06LSTMicroelectronics2.019497-7522-5-ND2,30000 €Similar
RFP12N06RLERochester Electronics, LLC13.3342156-RFP12N06RLE-ND0,75391 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable