
RFP12N06RLE | |
|---|---|
DigiKey Part Number | 2156-RFP12N06RLE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFP12N06RLE |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Tc) 49W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 485 pF @ 25 V |
FET Type | Power Dissipation (Max) 49W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 63mOhm @ 18A, 10V |
| Bulk: | 13334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,75391 € | 258,59 € |
| Unit Price without VAT: | 0,75391 € |
|---|---|
| Unit Price with VAT: | 0,89715 € |

