HUFA75639S3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 3,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: 1,95000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.718
Unit Price: 2,45000 €
Datasheet

Similar


IXYS
In Stock: 151
Unit Price: 5,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.558
Unit Price: 2,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.200
Unit Price: 2,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.024
Unit Price: 2,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.233
Unit Price: 1,85000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 20
Unit Price: 2,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 3,00000 €
Datasheet
N-Channel 100 V 56A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 56A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUFA75639S3ST

DigiKey Part Number
HUFA75639S3STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA75639S3ST
Description
MOSFET N-CH 100V 56A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 56A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
200W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 56A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HUF75639S3STonsemi0HUF75639S3STCT-ND3,14000 €Similar
BUK7626-100B,118Nexperia USA Inc.281727-4705-1-ND1,95000 €Similar
IPB35N10S3L26ATMA1Infineon Technologies6.718448-IPB35N10S3L26ATMA1CT-ND2,45000 €Similar
IXTA75N10PIXYS151IXTA75N10P-ND5,41000 €Similar
PHB45NQ10T,118Nexperia USA Inc.1.5581727-4766-1-ND2,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes