HUFA75639P3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 401
Unit Price: 2,84000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,55001 €
Datasheet

Similar


Infineon Technologies
In Stock: 41.266
Unit Price: 1,60000 €
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: 4,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.600
Unit Price: 1,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 758
Unit Price: 2,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 622
Unit Price: 2,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 564
Unit Price: 2,57000 €
Datasheet
N-Channel 100 V 56A (Tc) 200W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA75639P3

DigiKey Part Number
HUFA75639P3-ND
Manufacturer
Manufacturer Product Number
HUFA75639P3
Description
MOSFET N-CH 100V 56A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 56A (Tc) 200W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
25mOhm @ 56A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable