HUFA75637P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,54317 €
Datasheet

Similar


Infineon Technologies
In Stock: 7
Unit Price: 3,82000 €
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: 5,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.590
Unit Price: 1,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 348
Unit Price: 2,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 622
Unit Price: 2,52000 €
Datasheet
N-Channel 100 V 44A (Tc) 155W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA75637P3

DigiKey Part Number
HUFA75637P3-ND
Manufacturer
Manufacturer Product Number
HUFA75637P3
Description
MOSFET N-CH 100V 44A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 44A (Tc) 155W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 20 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
155W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
30mOhm @ 44A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT2910LAlpha & Omega Semiconductor Inc.0AOT2910L-ND0,54317 €Similar
AUIRF540ZInfineon Technologies7AUIRF540Z-ND3,82000 €Similar
IXTP75N10PIXYS2IXTP75N10P-ND5,86000 €Similar
STP40NF10STMicroelectronics1.590497-3188-5-ND1,84000 €Similar
STP40NF10LSTMicroelectronics348497-6741-5-ND2,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable