HUFA75344P3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 527
Unit Price: 3,42000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,63389 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,68590 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.818
Unit Price: 1,39000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.431
Unit Price: 2,92000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 933
Unit Price: 2,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.016
Unit Price: 2,62000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 312
Unit Price: 1,49746 €
Datasheet
N-Channel 55 V 75A (Tc) 285W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA75344P3

DigiKey Part Number
HUFA75344P3-ND
Manufacturer
Manufacturer Product Number
HUFA75344P3
Description
MOSFET N-CH 55V 75A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 285W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
285W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types