HUFA75333S3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 1,47913 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.986
Unit Price: 1,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 2,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.297
Unit Price: 2,09000 €
Datasheet
N-Channel 55 V 66A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 66A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUFA75333S3ST

DigiKey Part Number
HUFA75333S3ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA75333S3ST
Description
MOSFET N-CH 55V 66A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 66A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 20 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
16mOhm @ 66A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA70N075T2IXYS0IXTA70N075T2-ND1,47913 €Similar
PSMN015-60BS,118Nexperia USA Inc.5.9861727-7207-1-ND1,85000 €Similar
STB55NF06T4STMicroelectronics828497-6553-1-ND2,87000 €Similar
STB60NF06T4STMicroelectronics3.297497-7950-1-ND2,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable