HUF76619D3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.634
Unit Price: 2,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.761
Unit Price: 1,16000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.246
Unit Price: 1,07000 €
Datasheet
N-Channel 100 V 18A (Tc) 75W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 18A (Tc) 75W (Tc) Surface Mount TO-252AA
TO-252AA

HUF76619D3ST

DigiKey Part Number
HUF76619D3ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUF76619D3ST
Description
MOSFET N-CH 100V 18A TO252AA
Customer Reference
Detailed Description
N-Channel 100 V 18A (Tc) 75W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
767 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
75W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
85mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD3690onsemi2.634FDD3690CT-ND2,59000 €Similar
DMN10H100SK3-13Diodes Incorporated3.761DMN10H100SK3-13DICT-ND1,16000 €Similar
IPD78CN10NGATMA1Infineon Technologies5.246IPD78CN10NGATMA1CT-ND1,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable