


IPD78CN10NGATMA1 | |
|---|---|
DigiKey Part Number | IPD78CN10NGATMA1TR-ND - Tape & Reel (TR) IPD78CN10NGATMA1CT-ND - Cut Tape (CT) IPD78CN10NGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD78CN10NGATMA1 |
Description | MOSFET N-CH 100V 13A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Tc) 31W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD78CN10NGATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 12µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 716 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 78mOhm @ 13A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67000 € | 6,70 € |
| 100 | 0,44030 € | 44,03 € |
| 500 | 0,34166 € | 170,83 € |
| 1.000 | 0,30987 € | 309,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27546 € | 688,65 € |
| 5.000 | 0,25418 € | 1.270,90 € |
| 7.500 | 0,24335 € | 1.825,12 € |
| 12.500 | 0,23117 € | 2.889,62 € |
| 17.500 | 0,22396 € | 3.919,30 € |
| 25.000 | 0,21696 € | 5.424,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |








