MFR Recommended
Similar



HUF76609D3ST | |
|---|---|
DigiKey Part Number | HUF76609D3STFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HUF76609D3ST |
Description | MOSFET N-CH 100V 10A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 49W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | HUF76609D3ST Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 425 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 49W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD1600N10ALZ | onsemi | 22.670 | FDD1600N10ALZCT-ND | 1,40000 € | MFR Recommended |
| IRLR120NTRPBF | Infineon Technologies | 14.789 | IRLR120NPBFCT-ND | 1,20000 € | Similar |



