HUF75343P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,62601 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,67737 €
Datasheet

Similar


Texas Instruments
In Stock: 1.472
Unit Price: 1,79000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.346
Unit Price: 0,46745 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.431
Unit Price: 2,88000 €
Datasheet

Similar


Infineon Technologies
In Stock: 683
Unit Price: 2,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.699
Unit Price: 1,34000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.231
Unit Price: 1,61000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.400
Unit Price: 2,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 907
Unit Price: 2,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.300
Unit Price: 2,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 274
Unit Price: 2,57000 €
Datasheet
N-Channel 55 V 75A (Tc) 270W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUF75343P3

DigiKey Part Number
HUF75343P3-ND
Manufacturer
Manufacturer Product Number
HUF75343P3
Description
MOSFET N-CH 55V 75A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 270W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
HUF75343P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
205 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
270W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable