Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HMHA2801AR3V | |
|---|---|
DigiKey Part Number | HMHA2801AR3V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMHA2801AR3V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA2801AR3V Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMHA2801A | onsemi | 2.172 | HMHA2801A-ND | 0,61000 € | Parametric Equivalent |
| HMHA2801AR2 | onsemi | 2.997 | HMHA2801AR2CT-ND | 0,63000 € | Parametric Equivalent |
| HMHA2801AR2V | onsemi | 0 | HMHA2801AR2VCT-ND | 0,62000 € | Parametric Equivalent |
| HMHA2801AV | onsemi | 0 | HMHA2801AV-ND | 0,20070 € | Parametric Equivalent |


