Similar
Similar
Similar
Similar
Similar

Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Bulk | Current - Test 1mA |
Part Status Obsolete | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3HD-F | Bivar Inc. | 675 | 3HD-F-ND | 0,33000 € | Similar |
| 3RD-F | Bivar Inc. | 0 | 3RD-F-ND | 0,12990 € | Similar |
| 3SRD-F | Bivar Inc. | 0 | 3SRD-F-ND | 0,13580 € | Similar |
| 3SRD-S | Bivar Inc. | 72 | 3SRD-S-ND | 0,29000 € | Similar |
| 4300F1LC | Visual Communications Company - VCC | 993 | 4300F1LC-ND | 0,99000 € | Similar |











