HLMP-K150-CD000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.885
Unit Price: 0,48000 €
Datasheet
Red 640nm LED Indication - Discrete 1.7V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-K150-CD000

DigiKey Part Number
HLMP-K150-CD000-ND
Manufacturer
Manufacturer Product Number
HLMP-K150-CD000
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Mfr
Current - Test
1mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.35mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-K150Broadcom Limited1.885516-1311-ND0,48000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,16884 €3.376,80 €
Unit Price without VAT:0,16884 €
Unit Price with VAT:0,20092 €