Similar
Similar
Similar
Similar

HLMPK105MP4B | |
|---|---|
DigiKey Part Number | HLMPK105MP4B-ND |
Manufacturer | |
Manufacturer Product Number | HLMPK105MP4B |
Description | LED CBI 3MM RED CLEAR RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 1.8V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLMPK105MP4B Models |
Category | Millicandela Rating 65mcd |
Manufacturer onsemi | Viewing Angle 45° |
Packaging Bulk | Lens Type Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Red | Lens Size 3mm, T-1 |
Wavelength - Peak 660nm | Voltage Rating 1.8V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-1700-B00A1 | Broadcom Limited | 0 | 516-2783-ND | 0,63327 € | Similar |
| HLMP-1700-B00A2 | Broadcom Limited | 7.825 | 516-1757-ND | 1,29000 € | Similar |
| HLMP-K150-C00A1 | Broadcom Limited | 0 | 516-2810-ND | 0,38392 € | Similar |
| SSF-LXH103SRD | Lumex Opto/Components Inc. | 0 | 67-1238-ND | 0,63000 € | Similar |





