HLMPK105MP4A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,60114 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,36706 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,63000 €
Datasheet
Image for HLMPK105MP4A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMPK105MP4A

DigiKey Part Number
HLMPK105MP4A-ND
Manufacturer
Manufacturer Product Number
HLMPK105MP4A
Description
LED CBI 3MM RED CLR RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 1.8V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HLMPK105MP4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
660nm
Configuration
Single
Current
20mA
Millicandela Rating
65mcd
Viewing Angle
45°
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.8V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes