Similar
Similar

HLMPD640 | |
|---|---|
DigiKey Part Number | HLMPD640-ND |
Manufacturer | |
Manufacturer Product Number | HLMPD640 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMPD640 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 24° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 555nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H5-12V | Visual Communications Company - VCC | 955 | 4302H5-12V-ND | 1,29000 € | Similar |
| 4302H5-5V | Visual Communications Company - VCC | 316 | 4302H5-5V-ND | 1,32000 € | Similar |
| HLMP-3519-F0002 | Broadcom Limited | 45.994 | 516-3137-1-ND | 0,48000 € | Similar |



