Green 569nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3519-F0002

DigiKey Part Number
516-3137-2-ND - Tape & Reel (TR)
516-3137-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-3519-F0002
Description
LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
24°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.19mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26700 €2,67 €
1000,19070 €19,07 €
5000,15622 €78,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3000,14102 €183,33 €
2.6000,13193 €343,02 €
3.9000,12726 €496,31 €
6.5000,12198 €792,87 €
9.1000,11884 €1.081,44 €
13.0000,11577 €1.505,01 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €