Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMP47009MP8A | |
|---|---|
DigiKey Part Number | HLMP47009MP8A-ND |
Manufacturer | |
Manufacturer Product Number | HLMP47009MP8A |
Description | LED CBI 5MM QUAD RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLMP47009MP8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 4) | |
Wavelength - Peak | 635nm | |
Configuration | 4 Wide | |
Current | 2mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |












