HLMP47009MP7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 39.280
Unit Price: 0,14000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 457
Unit Price: 1,29000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 149
Unit Price: 1,29000 €
Datasheet

Similar


Broadcom Limited
In Stock: 59.174
Unit Price: 0,41000 €
Datasheet

Similar


Broadcom Limited
In Stock: 22.143
Unit Price: 0,40000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,12138 €
Datasheet

Similar


Broadcom Limited
In Stock: 20.923
Unit Price: 0,44000 €
Datasheet

Similar


Broadcom Limited
In Stock: 8.560
Unit Price: 1,24000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,10818 €
Datasheet

Similar


Broadcom Limited
In Stock: 28.557
Unit Price: 0,41000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.231
Unit Price: 1,38000 €
Datasheet

Similar


Broadcom Limited
In Stock: 27.531
Unit Price: 0,44000 €
Datasheet

Similar


Broadcom Limited
In Stock: 13.749
Unit Price: 0,72000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.698
Unit Price: 1,92000 €
Datasheet
Image for HLMP47009MP7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP47009MP7

DigiKey Part Number
HLMP47009MP7-ND
Manufacturer
Manufacturer Product Number
HLMP47009MP7
Description
LED CBI 5MM RED DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HLMP47009MP7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
2mcd
Manufacturer
onsemi
Viewing Angle
45°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Red
Voltage Rating
1.8V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Current
2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
151051RS11000Würth Elektronik39.280732-5016-ND0,14000 €Similar
4302H1-12VVisual Communications Company - VCC4574302H1-12V-ND1,29000 €Similar
4302H1-5VVisual Communications Company - VCC1494302H1-5V-ND1,29000 €Similar
HLMP-3301Broadcom Limited59.174516-1328-ND0,41000 €Similar
HLMP-3301-D0000Broadcom Limited22.143516-1760-ND0,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes