Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMP47009MP6 | |
|---|---|
DigiKey Part Number | HLMP47009MP6-ND |
Manufacturer | |
Manufacturer Product Number | HLMP47009MP6 |
Description | LED CBI 5MM RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLMP47009MP6 Models |
Category | Millicandela Rating 2mcd |
Manufacturer onsemi | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 1.8V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151051RS11000 | Würth Elektronik | 39.280 | 732-5016-ND | 0,14000 € | Similar |
| 4302H1-12V | Visual Communications Company - VCC | 457 | 4302H1-12V-ND | 1,29000 € | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | 1,29000 € | Similar |
| HLMP-3301 | Broadcom Limited | 59.174 | 516-1328-ND | 0,41000 € | Similar |
| HLMP-3301-D0000 | Broadcom Limited | 22.143 | 516-1760-ND | 0,40000 € | Similar |












