Similar

HLMP0400 | |
|---|---|
DigiKey Part Number | HLMP0400-ND |
Manufacturer | |
Manufacturer Product Number | HLMP0400 |
Description | LED YL DIFFUSED RECTANGULAR T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP0400 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case Radial |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 7.24mm L x 2.42mm W |
Millicandela Rating | Height (Max) 8.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 7.24mm x 2.42mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-0401-B0000 | Broadcom Limited | 0 | HLMP-0401-B0000-ND | 0,33637 € | Similar |
| WP153YDT | Kingbright | 614 | 754-WP153YDT-ND | 0,25000 € | Similar |


