
WP153YDT | |
|---|---|
DigiKey Part Number | 754-WP153YDT-ND |
Manufacturer | |
Manufacturer Product Number | WP153YDT |
Description | 2.4X7MM YEL.LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.00mm x 2.30mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 7.00mm L x 2.30mm W | |
Height (Max) | 9.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,12630 € | 12,63 € |
| 500 | 0,10220 € | 51,10 € |
| 1.000 | 0,09426 € | 94,26 € |
| 2.000 | 0,08748 € | 174,96 € |
| 5.000 | 0,08005 € | 400,25 € |
| 10.000 | 0,07540 € | 754,00 € |
| 25.000 | 0,07032 € | 1.758,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


